CK Tools T3964 6 RedLine Cable Cutters 160mm

MPN
T3964 6
Brand
CK Tools
EAN-13
5013969986709
Order Code
93-1416
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.17 £43.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Drop forged chrome vanadium steel for strength and durability. Induction hardened and precision ground cutting edges for high cutting performance. Shearing action cuts through cables cleanly and effortlessly. Ergonomic dual component handles offering the perfect balance of grip and comfort.


Type Cable cutter
ESD Safe No
Length 160mm
VDE Safe No
For Use With Various
Size 160mm (6")
Soft wire 15.0mm
Tech Data 1 160mm (6")
Tech Data 2 16.0mm

Reviews

Be the first to submit a review

Trustpilot