CK Tools T39083A 180 RedLine VDE CombiCutter 3 Max, 180 mm

Image Representative of Range

CK Tools T39083A 180 RedLine VDE CombiCutter 3 Max, 180 mm

MPN
T39083A 180
Brand
CK Tools
EAN-13
5013969251913
Order Code
93-4000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £54.54 £44.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

RedLine VDE CombiCutter 3 Max, 180 mm
  • - Patress screw shear for damage free cutting of 3.5mm patress screws & 4.0 mm conduit cover screws - Wire stripping notches for effortless & damage free stripping of 1.5 & 2.5mm² wire - Wire bending anvil for quick & damage free doubling back of copper wire - New Improved Handle Design, 30 % more material - Rounded design for less fatigue and longer handles for greater leverage - Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety - Lanyard ready REDLINE VDE Handles, integrated design conforms to VDE - For construction, renewables and industrial - Secure working at height to ANSI standard - VDE approved - Individually tested to 10,000 V for safe live working up to 1,000 V - Induction hardened jaws for outstanding long term performance - Cutting jaws with C.K optimised geometry - Drop forged special alloy steel - Conforms to VDE0682/201
  • EN60900 - Cutting capacities: hard: 2,5 mm / medium hard: 3,0 mm / soft: > 4,0 mm - Total length: 191 mm
ESD Safe No
VDE Safe Yes
Tech Data 1 3mm
Tech Data 2 2.5mm
Tech Data 3 1.8mm
Tech Data 4 1.5 - 2.5mm

Reviews

Be the first to submit a review

Trustpilot