CK Tools T39076A 200 RedLine VDE Snipe Nose Plier, 200 mm

Image Representative of Range

CK Tools T39076A 200 RedLine VDE Snipe Nose Plier, 200 mm

MPN
T39076A 200
Brand
CK Tools
EAN-13
5013969251807
Order Code
93-3994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

RedLine VDE Snipe Nose Plier, 200 mm
  • - New Improved Handle Design, 30 % more material - Rounded design for less fatigue and longer handles for greater leverage - Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety - Lanyard ready REDLINE VDE Handles, integrated design conforms to VDE - For construction, renewables and industrial - Secure working at height to ANSI standard - VDE approved - Individually tested to 10,000 V for safe live working up to 1,000 V - Induction hardened jaws for outstanding long term performance - Cutting jaws with C.K optimised geometry - Drop forged special alloy steel - Conforms to IEC 60900:2004
  • VDE0682/201 - Cutting capacities: hard: 1,6 mm / medium hard: 2,0 mm / soft: > 4,0 mm - Total length: 210 mm
VDE/1000V Approved Yes

Reviews

Be the first to submit a review

Trustpilot