CK Tools T39075A 140 RedLine VDE Side Cutter, 140 mm

Image Representative of Range

CK Tools T39075A 140 RedLine VDE Side Cutter, 140 mm

MPN
T39075A 140
Brand
CK Tools
EAN-13
5013969251760
Order Code
93-3990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

RedLine VDE Side Cutter, 140 mm
  • - New Improved Handle Design, 30 % more material - Rounded design for less fatigue and longer handles for greater leverage - Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety - Lanyard ready REDLINE VDE Handles, integrated design conforms to VDE - For construction, renewables and industrial - Secure working at height to ANSI standard - VDE approved - Individually tested to 10,000 V for safe live working up to 1,000 V - Induction hardened jaws for outstanding long term performance - Cutting jaws with C.K optimised geometry - Drop forged special alloy steel - Conforms to VDE0682/201
  • EN60900 - Cutting capacities: hard: 1,4 mm / medium hard: 1,9 mm / soft: > 4,0 mm - Total length: 157 mm
ESD Safe No
Length 140mm
VDE Safe Yes
Tech Data 1 2.5mm
Tech Data 2 1.8mm
Tech Data 3 1.4mm

Reviews

Be the first to submit a review

Trustpilot