CK Tools T39073A 160 RedLine VDE Side Cutters with Wire Stripping Notches 160 mm

Image Representative of Range

CK Tools T39073A 160 RedLine VDE Side Cutters with Wire Stripping Notches 160 mm

MPN
T39073A 160
Brand
CK Tools
EAN-13
5013969251852
Order Code
93-3988
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

RedLine VDE Side Cutters with Wire Stripping Notches, 160 mm
  • - Wire stripping notches for effortless & damage free stripping of 1.5 & 2.5mm² wire - New Improved Handle Design, 30 % more material - Rounded design for less fatigue and longer handles for greater leverage - Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety - Lanyard ready REDLINE VDE Handles, integrated design conforms to VDE - For construction, renewables and industrial - Secure working at height to ANSI standard - VDE approved - Individually tested to 10,000 V for safe live working up to 1,000 V - Induction hardened jaws for outstanding long term performance - Cutting jaws with C.K optimised geometry - Drop forged special alloy steel - Conforms to IEC 60900:2004
  • VDE0682/201
  • ISO 5749 - Cutting capacities: hard: 2,0 mm / medium hard: 2,8 mm / soft: > 4,0 mm - Total length: 170 mm
ESD Safe No
VDE Safe Yes
Tech Data 1 2.8mm
Tech Data 2 2.2mm
Tech Data 3 1.6mm
Tech Data 4 1.5-2.5mm
Tech Data 5 ISO 5745

Reviews

Be the first to submit a review

Trustpilot