CK Tools T3880DEF 110 ESD Side Cutter - Oval Head - Extra Full Flush Cut

MPN
T3880DEF 110
Brand
CK Tools
EAN-13
5013969982091
Order Code
93-3493
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

These side cutters from C.K have an oval head and are fully ESD compliant so can be used safely on sensitive electronic components.


  • Extra full flush cut
  • Made from special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
  • Precision box joint construction for permanent, adjustment-free jaw alignment
  • Induction hardened jaws
  • Mirror polished surface eliminates risk of damage from flaking chrome
  • Spot welded double leaf springs for consistent, repetitive action
  • Ergonomically designed dual component handles
  • Cutting capacities: medium hard wire 0.6mm, soft wire 1mm
  • Total length 115mm
  • Manufacturer's part T3880DEF 110
Type Side Cutters
ESD Safe Yes
VDE Safe No
Hard wire -
Medium wire 0.6 / 22
Soft wire 1.0 / 18
Tech Data 1 1.0 / 18
Tech Data 2 0.6 22
Tech Data 4 120mm
Tech Data 5 icon_cut_extra_full_flush

Reviews

Be the first to submit a review

Trustpilot