CK Tools T3871DF 120 SensoPlus ESD Oblique Cutter Full Flush Cut 120mm

MPN
T3871DF 120
Brand
CK Tools
EAN-13
5013969973648
Order Code
93-1388
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £81.57 £69.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Hot drop forged high alloy steel for maximum strength. Precision box joint construction for smooth and accurate action and a long adjustment free life. Induction hardened blades for extended cutting life. Mirror polished surface removes the risk of damage from flaking chrome. Spot welded double leaf springs remove the need for adjustment or replacement. Ergonomically designed dual component handles - fully ESD compliant


Type Oblique cutters
ESD Safe Yes
Length 120mm
VDE Safe No
For Use With General duty
Material Steel
Medium wire 0.6 / 22
Soft wire 0.8 / 20
Tech Data 1 0.8 / 20
Tech Data 2 0.6 / 22
Tech Data 4 130mm
Tech Data 5 Full flush cut

Reviews

Be the first to submit a review

Trustpilot