CK Tools T3780F Precision Side Cutter Full Flush Cut 110mm

Order Code:

86-1600

Brand: CK Tools MPN: T3780F EAN-13: 5013969687309
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £32.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayFurther 30 despatched in 3 working days

These supreme quality hand tools by CK in Germany compare favourably in quality with all other manufacturers.


  • Flush cut
  • 9mm cut
  • Small dimensioned for small components
  • 110mm length
  • Cutting capacity: 1.2mm copper wire, 0.6mm soft steel
  • Mirror polished
  • CK type 3780F
Type Side Cutters
Length 110mm
For Use With Hard, medium, soft wire

To use this facility please Sign In.

Sign In

Reviews

Good quality cutters

Reviewed by: D Valentine - Wednesday, March 26, 2014
Good quality cutters. Suited to fine work. Like any cutters, if you abuse them, they get damaged. If not abused they last well and are worth the cost.

Trustpilot