CK Tools T3776DEF 115 ESD Top Cutter - Extra Full Flush Cut - 120mm

MPN
T3776DEF 115
Brand
CK Tools
EAN-13
5013969687019
Order Code
93-3489
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These top cutters from C.K are fully ESD compliant so can be used safely on sensitive electronic components.


  • Extra full flush cut
  • Made from special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
  • Precision box joint construction for permanent, adjustment-free jaw alignment
  • Induction hardened jaws
  • Mirror polished surface eliminates risk of damage from flaking chrome
  • Spot welded double leaf springs for consistent, repetitive action
  • Ergonomically designed dual component handles
  • Cutting capacities: medium hard wire 1.6mm, soft wire 2mm
  • Total length 120mm
  • Manufacturer's part T3776DEF
Type Top cutters
ESD Safe Yes
Length 120mm
VDE Safe No
Hard wire -
Medium wire 1.6/14
Soft wire 2.0 / 12
Tech Data 1 2.0 / 12
Tech Data 2 1.6 / 14
Tech Data 4 120mm
Tech Data 5 Extra Full Flush Cut

Reviews

Be the first to submit a review

Trustpilot