CK Tools T3773EF Precision Side Cutter Extra Full Flush Cut 115mm

MPN
T3773EF
Brand
CK Tools
EAN-13
5013969686302
Order Code
93-1284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £44.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Hot drop forged high alloy steel for maximum strength. Precision box joint construction for smooth and accurate action and a long adjustment free life. Induction hardened blades for extended cutting life. Mirror polished surface removes the risk of damage from flaking chrome. Spot welded double leaf springs remove the need for adjustment or replacement. PCV handles for comfort and grip


Type Side Cutters
ESD Safe No
Length 115mm
VDE Safe No
For Use With General duty
Material Steel
Medium wire 0.8 / 20
Soft wire 1.5 / 15
Tech Data 1 1.5 / 15
Tech Data 2 0.8 / 20
Tech Data 5 Extra Full Flush Cut

Reviews

Be the first to submit a review

Trustpilot