CK Tools T3676A Ratchet Crimping Pliers for Bell Mouth Ferrules 6 - 25mm²

MPN
T3676A
Brand
CK Tools
EAN-13
5013969247510
Order Code
93-3727
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £75.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

These CK Tools T3676A Ratchet Crimping Pliers are designed for the safe and secure crimping of bell mouth ferrules.

The auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping.

Capacity 6 - 25mm² / 10 - 4 AWG


  • Auto-stop ratchet system
  • High compression pressure for secure crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength and durability
  • Heavy duty construction, tested up to 40,000 cycles
  • Ergonomic two component handle for ease and comfort in use
  • Total length: 365 mm
Type Crimping Tool
Capacity 6 to 25mm²
Lifetime Warranty No
Weight 770g
Wire Gauge 10 to 4AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot