CK Tools T3671A Ratchet Crimping Pliers For MC3 & MC4 Solar PV Connectors

MPN
T3671A
Brand
CK Tools
EAN-13
5013969246520
Order Code
93-3726
Country of Origin
Taiwan

Discontinued


These CK Tools T3671A Ratchet Crimping Pliers are designed for the safe and secure crimping of Solar PV cable connectors.

The auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping.

Capacity MC3 and MC4 2.5 - 6mm² / 14 - 10 AWG.


  • Auto-stop ratchet system
  • High compression pressure for secure crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength and durability
  • Heavy duty construction, tested up to 40,000 cycles
  • Ergonomic two component handle for ease and comfort in use
  • Total length: 250 mm
Type Crimping Tool
Capacity 2.5 to 6mm²
Component Material 1 S45C
Component Material 2 TPR
Lifetime Warranty No
Tech Data 2 2.5 - 6mm / 14-10
Tech Data 3 MC3 & MC4
Weight 560g
Wire Gauge 14 to 10AWG

Trustpilot