CK Tools T3627B 7 Classic Side Cutters Heavy Duty 180mm

MPN
T3627B 7
Brand
CK Tools
EAN-13
5013969020991
Order Code
93-1128
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Drop forged chrome vanadium steel for strength and durability. High leverage design with induction hardened and precision ground cutting edges for smooth cutting performance. Polished and lacquered for protection. PVC handles for comfort and grip. DIN ISO 5749


Type Side Cutters
ESD Safe No
Length 180mm
VDE Safe No
For Use With General duty
Hard wire 2.2mm
Material Chrome Vanadium Steel
Medium wire 3.8mm
Size 180mm (7")
Soft wire >6.0mm
Tech Data 1 180mm (7")
Tech Data 2 2.2mm
Tech Data 3 3.8mm
Tech Data 4 >6.0mm

Reviews

Be the first to submit a review

Trustpilot