CK Tools T3514 Folding Rule - 2 Metre

MPN
T3514
Brand
CK Tools
EAN-13
5013969982756
Order Code
93-3495
Country of Origin
Sierra Leone
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.58 £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This folding rule from C.K is made from high-quality beech wood and has riveted joints with brass-coated springs.


  • Length 2m
  • Thickness 3mm
  • Section height 16mm
  • Accuracy Class III
  • Manufacturer's part T3514
Type Folding rule
Length 2m
Accuracy Class III
Material Hardwood
Size 2m (6ft)
Tech Data 1 2000mm (6ft)

Reviews

Be the first to submit a review

Trustpilot