CK Tools T3328 20 Parallel Pin Punch 8mm

Image Representative of Range

CK Tools T3328 20 Parallel Pin Punch 8mm

MPN
T3328 20
Brand
CK Tools
EAN-13
5013969470901
Order Code
93-1006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

High carbon steel, hardened and tempered for strength and durability. Accurately ground for a precise fit and damage free pin driving


Type Parallel pin punch
Shank Diameter 8mm
Diameter 8mm (5/16")
Material HCS
Size 150mm (6")
Tech Data 1 150mm (6")
Tech Data 2 8mm (5/16")

Reviews

Be the first to submit a review

Trustpilot