CK Tools T3225 Quick change adapter to 30 mm, 3pcs

MPN
T3225
Brand
CK Tools
EAN-13
5013969247992
Order Code
93-3763
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.62 £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This CK Tools - Quick Change Adaptor has a rapid release system which enables fast and tool free holesaw changeover.
With a universal fitting, this is compatible with most brands of holesaws, ranging from: 14 - 210mm


  • Quick Change Adapters for use with T3224
  • Quick Change Arbor - Suitable for Holesaws 14-30 mm
  • Allows for quicker interchange of holesaws (up to 50%)
  • C.K adaptors will also fit every brand of holesaws (with the exception of Bosch)


Type Quick Change Adaptor
Drill bit type Hole Saw
Shank Diameter 14-30mm
Tech Data 1 3 x <30mm adaptor
Technical Data 1 14 - 30mm

Reviews

Be the first to submit a review

Trustpilot