CK Tools T3224 Quick Change Arbor Set

MPN
T3224
Brand
CK Tools
EAN-13
5013969247985
Order Code
93-3762
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This CK Tools - Quick Change Arbor has a rapid release system which enables fast and tool free holesaw changeover.
With a universal fitting, this is compatible with most brands of holesaws, ranging from: 14 - 210mm.
  • Chuck style arbor with adapters to securely fit holesaw sizes 14-210mm
  • Allows for quicker interchange of holesaws (up to 50%)
  • C.K adaptors will also fit every brand of holesaws (with the exception of Bosch)
  • Set contains: 1 arbor, 1 large adapter (for holesaws up to 30 mm) , 1 small adapter (for holesaws over 32 mm)
Type Arbor Set
Drill bit type Hole Saw
Shank Diameter 14-210mm
Tech Data 1 Set

Reviews

Be the first to submit a review

Trustpilot