CK Tools T3203 022 TCT Hole Saw 22mm

MPN
T3203 022
Brand
CK Tools
EAN-13
5013969249231
Order Code
93-3800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

CK Tools T3203 022 TCT Hole Saw 22mm - Tungsten Carbide Tip (TCT) for exceptional cutting performance across mild and stainless steel, cast iron and copper up to a 12mm thickness
  • Tungsten Carbide Tip (TCT) for exceptional cutting performance across mild and stainless steel, cast iron and copper up to a 12mm thickness
  • 3-point variable cutting edge for maximum contact whilst minimising heat build-up
  • High tension spring for rapid slug ejection
  • HSS Pilot Drill Bit
  • Precision start with less bit walk, can be removed with 3 mm hex key (included)
  • Depth Stop collar - prevents over drilling for greater safety and efficiency
  • 10 mm Tri-Shank - secure & convenient fitment in a variety of drilling equipment
  • Length: 87 mm - Size: 22 mm
Type Holesaw
Diameter 22mm
Material TCT
Component Material 1 Steel
Component Material 2 Tungsten Carbide
Conflict material Name of substance Cobalt
Length 87 mm- Size: 22mm
Tech Data 1 22mm
Tech Data 2 12mm

Reviews

Be the first to submit a review

Trustpilot