CK Tools T3202A 032 Pro Cobalt Sheet Steel Hole Saw 32mm

MPN
T3202A 032
Brand
CK Tools
EAN-13
5013969250183
Order Code
93-3903
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Tech Data 1:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Pro Cobalt Sheet Steel Hole Saw 32mm - CK Tools T3202A 032 Pro Cobalt Sheet Steel Hole Saw is a high-performance cutting tool designed for use in metalworking applications
  • - 1/4" - 6.35mm hex quick lock shank compatible with impact drills - Flared collar prevents over drilling - Variable pitch teeth give reduced vibration and faster debris removal - Slimline design reduces frictional heat build-up and prevents tooth burnout - 8% cobalt M42 steel increases durability and heat tolerance - Capacity: Max 1.6mm sheet steel - Diameter: 32 mm
Type Hole Saw
Tech Data 1 32mm

Reviews

Be the first to submit a review

Trustpilot