CK Tools T3202A 016 Pro Cobalt Sheet Steel Hole Saw 16mm

MPN
T3202A 016
Brand
CK Tools
EAN-13
5013969250145
Order Code
93-3899
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Tech Data 1:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Pro Cobalt Sheet Steel Hole Saw 16mm - CK Tools T3202A 016 Pro Cobalt Sheet Steel Hole Saw, with a diameter of 16mm, is specifically designed for cutting through sheet metal and various other materials. Constructed from premium cobalt steel, this hole saw ensures durability and longevity, making it suitable for professional and industrial applications
  • - 1/4" - 6.35mm hex quick lock shank compatible with impact drills - Flared collar prevents over drilling - Variable pitch teeth give reduced vibration and faster debris removal - Slimline design reduces frictional heat build-up and prevents tooth burnout - 8% cobalt M42 steel increases durability and heat tolerance - Capacity: Max 1.6mm sheet steel - Diameter: 16 mm
Type Hole Saw
Tech Data 1 16mm

Reviews

Be the first to submit a review

Trustpilot