CK Tools T3146 SDS Chisel Bit - Flat 20 x 250mm

MPN
T3146
Brand
CK Tools
EAN-13
5013969000917
Order Code
93-3348
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This SDS flat chisel bit from C.K is made from hardened carbon steel for extra durability.


  • Blade width 20mm
  • Bit length 250mm
  • Manufacturer's part T3146
Type Flat Chisel
Size 250mm
Bolster chisel blade width 20mm
Largest Diameter 20mm
Number of Bits 1
Smallest Diameter 20mm
Tech Data 1 20mm
Tech Data 2 250mm

Reviews

Be the first to submit a review

Trustpilot