CK Tools T3120A 2030 SDS Drill Bit 20x250x310mm

MPN
T3120A 2030
Brand
CK Tools
EAN-13
5013969250107
Order Code
93-3879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £13.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 20x250x310mm - CK Tools T3120A 2030 SDS Drill Bit is designed for efficient drilling in concrete, masonry, and other tough materials, featuring a diameter of 20 mm, a length of 250 mm, and a total length of 310 mm. This drill bit utilizes the SDS (Slotted Drive System) design, allowing for quick and secure bit changes within compatible SDS power tools
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 20 mm - Working length: 250 mm - Total length: 310 mm
Type Drill Bit
Diameter 20mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 310mm
Tech Data 1 20mm
Tech Data 2 250mm
Tech Data 3 310mm
Working Length 250mm

Reviews

Be the first to submit a review

Trustpilot