CK Tools T3120A 1425 SDS Drill Bit 14x180x260mm

MPN
T3120A 1425
Brand
CK Tools
EAN-13
5013969250022
Order Code
93-3871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 14x180x260mm - CK Tools T3120A 1425 SDS drill bit is a high-performance drill bit designed for heavy-duty drilling applications. With a length of 260mm and a diameter of 14mm, this bit is suitable for drilling into concrete, masonry, and other tough materials
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 14 mm - Working length: 180 mm - Total length: 260 mm
Type Drill Bit
Diameter 14mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 260mm
Tech Data 1 14mm
Tech Data 2 180mm
Tech Data 3 260mm
Working Length 180mm

Reviews

Be the first to submit a review

Trustpilot