CK Tools T3120A 1021 SDS Drill Bit 10x140x210mm

MPN
T3120A 1021
Brand
CK Tools
EAN-13
5013969249941
Order Code
93-3863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 10x140x210mm - CK Tools T3120A 1021 SDS Drill Bit is designed for heavy-duty drilling applications in masonry and concrete materials. With dimensions of 10mm in diameter and a length of 140mm, this drill bit is ideal for creating precise holes required for anchors and fixings.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 10 mm - Working length: 140 mm - Total length: 210 mm
Type Drill Bit
Diameter 10mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 210mm
Tech Data 1 10mm
Tech Data 2 140mm
Tech Data 3 210mm
Working Length 140mm

Reviews

Be the first to submit a review

Trustpilot