CK Tools T3120A 0716 SDS Drill Bit 7x90x160mm

MPN
T3120A 0716
Brand
CK Tools
EAN-13
5013969249880
Order Code
93-3857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 7x90x160mm - CK Tools T3120A 0716 SDS Drill Bit is a high-quality tool designed for efficient drilling into concrete, masonry, and other hard materials. With dimensions of 7mm in diameter, 90mm in working length, and an overall length of 160mm, this SDS bit features a robust carbide tip that enhances its durability and performance.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 7 mm - Working length: 90 mm - Total length: 160 mm
Type Drill Bit
Diameter 7mm
Length 160mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 160mm
Tech Data 1 7mm
Tech Data 2 90mm
Tech Data 3 160mm
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot