CK Tools T3120A 0616 SDS Drill Bit 6x90x160mm

MPN
T3120A 0616
Brand
CK Tools
EAN-13
5013969249842
Order Code
93-3853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 6x90x160mm - CK Tools T3120A 0616 SDS Drill Bit is a high-performance tool designed for efficient drilling in concrete, masonry, and similar materials. Measuring 6mm in diameter, 90mm in working length, and 160mm in total length, this drill bit features a specialized SDS (Slotted Drive System) shank for secure compatibility with SDS drills
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 6 mm - Working length: 90 mm - Total length: 160 mm
Type Drill Bit
Diameter 6mm
Length 160mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 160mm
Tech Data 1 6mm
Tech Data 2 90mm
Tech Data 3 160mm
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot