CK Tools T3120A 05516 SDS Drill Bit 5.5x90x160mm

MPN
T3120A 05516
Brand
CK Tools
EAN-13
5013969249828
Order Code
93-3851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 5.5x90x160mm - CK Tools T3120A 05516 SDS Drill Bit is a high-quality drilling tool designed for masonry applications. With dimensions of 5.5mm in diameter, 90mm in working length, and a total length of 160mm, this bit is specifically engineered to fit SDS drill systems, ensuring efficient transfer of power and improved durability.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 5.5 mm - Working length: 90 mm - Total length: 160 mm
Type Drill Bit
Diameter 5.5mm
Length 160mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 160mm
Tech Data 1 5.5mm
Tech Data 2 90mm
Tech Data 3 160mm
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot