CK Tools T3114 05515 Hex Shank Masonry Bit 5.5 x 150mm

MPN
T3114 05515
Brand
CK Tools
EAN-13
5013969250312
Order Code
93-3897
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    5.5mm 6mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.96 £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Hex Shank Masonry Bit 5.5 x 150mm - CK Tools T3114 05515 Hex Shank Masonry Bit is designed for efficient drilling into a variety of masonry materials. Measuring 5.5 mm in diameter and 150 mm in length, this bit features a robust hex shank that ensures a secure grip in power tools, reducing the risk of slippage during operation
  • - Innovative Ceratizit Carbide tip with PATENTED groove technology, throw away the hammer and cut with Carbide! - Optimised for fragile materials such as roof tiles/slates and kitchen /bathroom tiles - Precision engineered for close to the edge drilling - Efficient, up to 30% less pressure needed than standard carbide bits - 2X faster drilling in medium density block and concrete - 3X more durable than other big brand multi bits - Low energy drilling suits battery tools - No percussion means low noise, low vibration operation - Sharpened tip helps cut through wood, plastics, and sheet steel without overheating - 1/4” / 6.35mm quick change shank for use with impact and combi drills - Not suitable for hammer action. Minimal pressure should be applied when used in impact drivers - Not suitable for high density brick, block, tile and concrete - Diameter: 5.5 mm - Total length: 150 mm
Type Masonry Bit
Diameter 5.5mm
Length 150mm
Conflict material Name of substance Tungsten
Tech Data 1 150mm

Reviews

Be the first to submit a review

Trustpilot