CK Tools T3100 13D HSS Split Point Drill Bit 13mm Carded

Image Representative of Range

CK Tools T3100 13D HSS Split Point Drill Bit 13mm Carded

MPN
T3100 13D
Brand
CK Tools
EAN-13
5013969781380
Order Code
93-3289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £12.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These 13mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied carded
  • Manufacturer's part T3100 13D
Diameter 13mm
Cutting Length 151mm
Overall Length 101mm
Tech Data 1 13mm
Tech Data 2 101mm
Tech Data 3 151mm
Tech Data 4 Single Pack

Reviews

Be the first to submit a review

Trustpilot