CK Tools T3100 12D HSS Split Point Drill Bit 12mm Carded

Image Representative of Range

CK Tools T3100 12D HSS Split Point Drill Bit 12mm Carded

MPN
T3100 12D
Brand
CK Tools
EAN-13
5013969781373
Order Code
93-3288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £20.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These 12mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied carded
  • Manufacturer's part T3100 12D
Diameter 12mm
Cutting Length 151mm
Overall Length 101mm
Tech Data 1 12mm
Tech Data 2 101mm
Tech Data 3 151mm
Tech Data 4 Single Pack

Reviews

Be the first to submit a review

Trustpilot