CK Tools T3100 11 HSS Split Point Drill Bit 11mm Loose

Image Representative of Range

CK Tools T3100 11 HSS Split Point Drill Bit 11mm Loose

MPN
T3100 11
Brand
CK Tools
Order Code
93-3267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £8.54 £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These 11mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied loose
  • Manufacturer's part T3100 11
Diameter 11mm
Cutting Length 142mm
Overall Length 94mm
Tech Data 1 11mm
Tech Data 2 94mm
Tech Data 3 142mm
Tech Data 4 Loose

Reviews

Be the first to submit a review

Trustpilot