CK Tools T3100 10 HSS Split Point Drill Bit 10mm Loose

Image Representative of Range

CK Tools T3100 10 HSS Split Point Drill Bit 10mm Loose

MPN
T3100 10
Brand
CK Tools
Order Code
93-3266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These 10mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied loose
  • Manufacturer's part T3100 10
Diameter 10mm
Cutting Length 133mm
Overall Length 87mm
Tech Data 1 10mm
Tech Data 2 87mm
Tech Data 3 133mm
Tech Data 4 Loose

Reviews

Be the first to submit a review

Trustpilot