CK Tools T3100 09 HSS Split Point Drill Bit 9mm Loose

Image Representative of Range

CK Tools T3100 09 HSS Split Point Drill Bit 9mm Loose

MPN
T3100 09
Brand
CK Tools
Order Code
93-3265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £4.56 £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These 9mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied loose
  • Manufacturer's part T3100 09
Diameter 9mm
Cutting Length 125mm
Overall Length 81mm
Tech Data 1 9mm
Tech Data 2 81mm
Tech Data 3 125mm
Tech Data 4 Loose

Reviews

Be the first to submit a review

Trustpilot