CK Tools T3100 08 HSS Split Point Drill Bit 8mm Loose

MPN
T3100 08
Brand
CK Tools
EAN-13
5013969245530
Order Code
93-3264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £2.29 £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockContact us for additional stock

These 8mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied loose
  • Manufacturer's part T3100 08
Diameter 8mm
Cutting Length 117mm
Overall Length 75mm
Tech Data 1 8mm
Tech Data 2 75mm
Tech Data 3 117mm
Tech Data 4 Loose

Reviews

Be the first to submit a review

Trustpilot