CK Tools T3100 07 HSS Split Point Drill Bit 7mm Loose

MPN
T3100 07
Brand
CK Tools
EAN-13
5013969245523
Order Code
93-3263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 30 despatched in 2 working days

These 7mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied loose
  • Manufacturer's part T3100 07
Diameter 7mm
Cutting Length 109mm
Overall Length 69mm
Tech Data 1 7mm
Tech Data 2 69mm
Tech Data 3 109mm
Tech Data 4 Loose

Reviews

Be the first to submit a review

Trustpilot