CK Tools T3100 055 HSS Split Point Drill Bit 5.5mm Loose

MPN
T3100 055
Brand
CK Tools
EAN-13
5013969245493
Order Code
93-3260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £1.01 £0.890
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

These 5.5mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied loose
  • Manufacturer's part T3100 055
Diameter 5.5mm
Cutting Length 93mm
Overall Length 57mm
Tech Data 1 5.5mm
Tech Data 2 57mm
Tech Data 3 93mm
Tech Data 4 Loose

Reviews

Be the first to submit a review

Trustpilot