CK Tools T3100 05 HSS Split Point Drill Bit 5mm Loose

MPN
T3100 05
Brand
CK Tools
EAN-13
5013969245486
Order Code
93-3278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £1.03 £0.690
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockContact us for additional stock

These 5mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied loose
  • Manufacturer's part T3100 05
Diameter 5mm
Cutting Length 86mm
Overall Length 52mm
Tech Data 1 5mm
Tech Data 2 52mm
Tech Data 3 86mm
Tech Data 4 Loose

Reviews

Be the first to submit a review

Trustpilot