CK Tools T3100 04 HSS Split Point Drill Bit 4mm Loose

MPN
T3100 04
Brand
CK Tools
EAN-13
5013969245462
Order Code
93-3258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £1.25 £0.805
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 30 despatched in 2 working days

These 4mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied loose
  • Manufacturer's part T3100 04
Diameter 4mm
Cutting Length 75mm
Overall Length 43mm
Tech Data 1 4mm
Tech Data 2 43mm
Tech Data 3 75mm
Tech Data 4 Loose

Reviews

Be the first to submit a review

Trustpilot