CK Tools T3100 035 HSS Split Point Drill Bit 3.5mm Loose

MPN
T3100 035
Brand
CK Tools
EAN-13
5013969245455
Order Code
93-3257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £1.23 £0.746
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These 3.5mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied loose
  • Manufacturer's part T3100 035
Diameter 3.5mm
Cutting Length 70mm
Overall Length 39mm
Tech Data 1 3.5mm
Tech Data 2 39mm
Tech Data 3 70mm
Tech Data 4 Loose

Reviews

Be the first to submit a review

Trustpilot