CK Tools T3100 02 HSS Split Point Drill Bit 2mm Loose

MPN
T3100 02
Brand
CK Tools
EAN-13
5013969245424
Order Code
93-3254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.746
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 14 in stockFurther 30 despatched in 2 working days

These 2mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied loose
  • Manufacturer's part T3100 02
Diameter 2mm
Cutting Length 49mm
Overall Length 24mm
Tech Data 1 2mm
Tech Data 2 24mm
Tech Data 3 49mm
Tech Data 4 Loose

Reviews

Be the first to submit a review

Trustpilot