CK Tools T3100 015 HSS Split Point Drill Bit 1.5mm Loose

MPN
T3100 015
Brand
CK Tools
EAN-13
5013969245417
Order Code
93-3253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £0.971
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These 1.5mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied loose
  • Manufacturer's part T3100 015
Diameter 1.5mm
Cutting Length 40mm
Overall Length 18mm
Tech Data 1 1.5mm
Tech Data 2 18mm
Tech Data 3 40mm
Tech Data 4 Loose

Reviews

Be the first to submit a review

Trustpilot