CK Tools T3100 01 HSS Split Point Drill Bit 1mm Loose

MPN
T3100 01
Brand
CK Tools
EAN-13
5013969245400
Order Code
93-3252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £1.17 £0.736
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These 1mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied loose
  • Manufacturer's part T3100 01
Diameter 1mm
Cutting Length 34mm
Overall Length 12mm
Tech Data 1 1mm
Tech Data 2 12mm
Tech Data 3 34mm
Tech Data 4 Loose

Reviews

Be the first to submit a review

Trustpilot