CK Tools T2952-14 HD Flat Wood Bit 14x152mm

MPN
T2952-14
Brand
CK Tools
EAN-13
5013969249316
Order Code
93-3808
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

CK Tools T2952-14 HD Flat Wood Bit 14x152mm - For use on nail embedded timber, chipboard, blockboard, particle board, laminated sheet
  • For use on nail embedded timber, chipboard, blockboard, particle board, laminated sheet
  • Heavy duty carbon steel construction for exceptional performance
  • Bevelled pilot-point reduces bit walk for faster drilling and clean holes
  • Impact ready hex shank with oversized shaft for greater strength and durability
  • Quick lock direct E6.3 drive
  • Diameter: 14 mm
  • Working length: 38 mm
  • Overall length: 152 mm
Type Flat Wood Bits
Diameter 14mm
Length 152mm
Material Suitability Chipboard, Blockboard, Particle board, Laminated sheet, Embedded timber
Tech Data 1 14mm
Tech Data 2 120mm
Tech Data 3 152mm

Reviews

Be the first to submit a review

Trustpilot