CK Tools T2946-16 Fast4Nails Wood Drill Bit 16 mm x 120 mm

MPN
T2946-16
Brand
CK Tools
EAN-13
5013969248470
Order Code
93-3790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

CK Tools T2946-16 Fast4Nails Wood Drill Bit 16 mm x 120 mm - Our toughest fluted bits yet, manufactured with HSS cutting blades for greater strike resistance when drilling through nail embedded wood

  • Premium HSS Cutting faces
  • Higher strike resistance for clean and accurate holes
  • Threaded screw tip
  • Faster drilling speed and greater pull through
  • Four flute design
  • Rapid removal of wood chips and debris
  • 6.35mm Hex Shank
  • Secure & convenient fitment in impact and combi drills
  • Black Oxide coating
  • Provides greater durability and protection from corrosion
  • Compact Design
  • 120mm length conforms to "Stubby" standards
  • Size: 16 x 120 mm

  • Designed for use with nail embedded timber; chipboard, blockboard, particle board, laminated sheet.
  • HSS Bi-Metal construction for increased durability
  • Extended working life on nail embedded wood.
  • 4 blades for faster drilling
  • 6.35 Hex Shank for convenience and ease of use.
Type Drill bit
Diameter 16mm
Length 120mm
Component Material 1 HSS Bi-Metal
Material Suitability Chipboard, Blockboard, Particle board, Laminated sheet, Embedded timber
Tech Data 1 16mm
Tech Data 2 60mm
Tech Data 3 120mm

Reviews

Be the first to submit a review

Trustpilot