CK Tools T2945-25 Fast4 Access Wood Drill Bit 25 mm

MPN
T2945-25
Brand
CK Tools
EAN-13
5013969248371
Order Code
93-3774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This CK Tools - Fast4 Access Wood Drill bit can be used for drilling timber, chipboard, blockboard, particle board, laminated sheet and plastic. These drill bits are 50 % shorter than normal bits for better access in confined spaces. They have 4 blades offering 100% more cutting blade than a flat bit for faster drilling and optimised flute geometry for faster waste removal.

The Fast4 Access wood drill bit has precision ground cutting edges with outer spur blades for a smoother cut & cleaner breakout, with a screw point that allows accurate positioning & pulls the bit through with less effort leaving clean holes.


  • For drilling holes approximately 50mm deep - Diameter: 25 mm - Overall length: 80 mm
Type Wood Drill Bits
Diameter 25mm
Length 80mm
Component Material 1 HCS Steel
Lifetime Warranty 1 year
Material Suitability Wood
Tech Data 1 25mm
Tech Data 2 50mm
Tech Data 3 80mm
Technical Data 2 7 Blades
Technical Data 3 HCS High Carbon Steel

Reviews

Be the first to submit a review

Trustpilot