CK Tools T2392 CarbofibESD Tweezer 2392 - 130mm

MPN
T2392
Brand
CK Tools
EAN-13
5013969982367
Order Code
93-0590
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

C.K CarbofibESD Tweezers have carbon fibre tips for the safe handling and positioning of highly sensitive electrical components. Their high grade stainless steel bow is acid and corrosion resistant. They are fully ESD compliant for safe use on sensitive electronic components and anti-magnetic to prevent electro-magnetic damage. C.K CarbofibESD Tweezers are heat resistant up to 270°C for safe handling of hot or heated components.


  • Carbon fibre tips for the safe handling of highly sensitive electrical components
  • High grade stainless steel bow is acid and corrosion resistant
  • Fully ESD compliant for safe use on sensitive electronic components
  • Anti-magnetic to prevent electro-magnetic damage
  • Heat resistant up to 270°C for safe handling of hot or heated components
  • Length 130mm
  • Rounded Tips, 2mm wide
  • CK Type 2392
Type ESD Tweezers
Point Type Straight flat
Length 130mm
Material Carbon fibre
Size 130mm
Tech Data 1 130mm
Tech Data 2 249CF

Reviews

Be the first to submit a review

Trustpilot