CK Tools T2346 Precision Tweezer 130mm - AA.SA

MPN
T2346
Brand
CK Tools
EAN-13
5013969111019
Order Code
93-3467
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These precision tweezers from C.K are made from stainless steel and have straight fine tips.


  • Low carbon austenitic stainless steel
  • Antimagnetic and resistant against normal acids and vapours
  • Fine polished, matt finish
  • Suitable for a variety of applications
  • Manufacturer's part T2346
Type Precision tweezers
Point Type Precision
Length 130mm
Material Matt
Tech Data 1 127mm
Tech Data 2 AA.SA

Reviews

Be the first to submit a review

Trustpilot