CK Tools T0955 Folding Utility Knife - 2 Blades

MPN
T0955
Brand
CK Tools
EAN-13
5013969697469
Order Code
93-3529
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £13.20 £12.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Twin-bladed folding utility knife from CK Tools with an ergonomically designed anodised aluminium handle.


  • Strong, lightweight and comfortable to use
  • Precision engineered, stainless steel blade holder reduces blade wobble during straight line cuts
  • Quick release, push button safety locking mechanism for single handed operation
  • Blade holder mechanism enables blade changes in under 3 seconds
  • Thumb ledge for greater control and firmer cutting action
  • Stainless steel blade holder
  • High carbon steel blade
  • Closed length: 100mm
  • Open length: 155mm
  • Manufacturer's part T0955
Type Utility knife
Length 155mm

Reviews

Be the first to submit a review

Trustpilot