CK Tools T0932R 1218 Hacksaw Blade 12"x 18TPI Set Of 3

MPN
T0932R 1218
Brand
CK Tools
EAN-13
5013969409949
Order Code
93-3135
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

- High performance & durability - HSS cutting edge with flexible tough alloy back- Virtually unbreakable with superb cutting power and flexibility- Size 300 mm / 12” - 18 TPI- Set of 3 blades


Type Blades
Blade Length 300mm
Quantity 3
Blade Material Bi-metal HSS
Lifetime Warranty No
Tech Data 1 300mm (12")
Tech Data 2 18 TPI
Tech Data 6 Pack of 3
Teeth Per Inch 18

Reviews

Be the first to submit a review

Trustpilot