CK Tools T0880 Multitool Box cutter

MPN
T0880
Brand
CK Tools
EAN-13
5013969247619
Order Code
93-3784
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This CK Tools - Multitool Box Cutter has an optimized curved teeth design for efficient cutting action (15 TPI) and an integrated double-socket guide for quick alignment. The multitool box cutter also has a HCS construction, for strength and durability and a universal quick change fitment (compatible with most brands of multi-cutter) to cut a variety of materials.
  • For use on plasterboard, wood and plastic - Size: 75x75x32mm
Type Multi Tool Box Cutter
Cutting Length 32mm
Blade Length 75mm
Blade Material HCS
Component Material 1 High Carbon Steel
Lifetime Warranty 1 Year
Material Suitability Plasterboard, Wood, Plastic
Shank Type Standard
Tech Data 1 75 x 75 x 32mm
Tooth Pitch 15tpi

Reviews

Be the first to submit a review

Trustpilot